22-position, 2-row straight DIP socket with 2.54mm pitch and 10.16mm row spacing. Features gold-plated copper contacts for reliable mating, a current rating of 3A, and voltage ratings of 100V AC and 150V DC. Constructed with polychlorinated insulation and designed for through-hole mounting with solder termination. Operating temperature range spans -55°C to 125°C.
Mill-Max 612-13-422-41-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 12.7mm |
| Height | 4.39mm |
| Insulation Material | Polychlorinated |
| Length | 27.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Series | 612 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 612-13-422-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.