
This 2-row through hole socket has a current rating of 3A and a voltage rating of 150V DC. It is designed to operate within a temperature range of -55°C to 125°C. The socket features a 2.54mm pitch and is plated with gold for reliable contact. It is also RoHS compliant and packaged in a rail/tube format with 12 pieces per unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 612-43-632-41-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Insulation Material | Polychlorinated |
| Length | 40.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 612-43-632-41-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.