16-position dual-row DIP socket with 2.54mm pitch and straight solder termination. Features copper contacts with gold plating, a 3A current rating, and 100V AC / 150V DC voltage rating. Operates across a -55°C to 125°C temperature range. Through-hole mounting with a 7.62mm row spacing. Dimensions include 20.3mm length, 10.2mm width, 10.1mm depth, and 4.39mm height. Supplied in tubes.
Mill-Max 612-93-316-41-001000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Height | 4.39mm |
| Insulation Material | Polychlorinated |
| Length | 20.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 612 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 612-93-316-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.