28-position dual-row DIP socket with 2.54mm pitch and straight, through-hole solder termination. Features copper contacts with gold plating for mating, a 3A current rating, and 100V AC / 150V DC voltage rating. Operating temperature range spans -55°C to 125°C. Dimensions include a 35.5mm length, 10.2mm width, and 4.39mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 612-93-328-41-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Height | 4.39mm |
| Insulation Material | Polychlorinated |
| Length | 35.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 612 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 612-93-328-41-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.