
This 2-row through hole socket features copper contacts with gold plating, a current rating of 3A, and a maximum operating temperature of 125°C. The socket is designed for use with components that have a DC rated voltage of 150V and an AC voltage rating of 100V. It has a packaging style of rail/ tube and is available in quantities of 7. The socket's dimensions include a length of 66.04mm, a depth of 17.78mm, and a pitch of 2.54mm. The insulation material is polychlorinated, and the socket is not RoHS compliant.
Mill-Max 612-93-652-41-004000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.78mm |
| Insulation Material | Polychlorinated |
| Length | 66.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 612-93-652-41-004000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.