64-position dual-row DIP socket with 2.54mm pitch and straight, solder termination. Features gold-plated copper contacts for reliable mating and a current rating of 3A. Operates within a temperature range of -55°C to 125°C, with a voltage rating of 100V AC and 150V DC. Through-hole mounting design with a row spacing of 22.86mm.
Mill-Max 612-93-964-41-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 25.3mm |
| Height | 4.39mm |
| Insulation Material | Polychlorinated |
| Length | 81.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 22.86mm |
| Series | 612 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 612-93-964-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.