This PGA socket features 281 SKT contacts and a straight body orientation. It is designed for through-hole mounting and can withstand temperatures between -55°C and 125°C. The socket has a maximum current rating of 3A and a maximum voltage rating of 150VDC or 100VAC.
Mill-Max 614-13-281-19-081007 technical specifications.
| Type | PGA Socket |
| Gender | SKT |
| Number of Contacts | 281 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 614-13-281-19-081007 to view detailed technical specifications.
No datasheet is available for this part.