
This 2-row through hole socket features a contact material of beryllium copper alloy with gold plating. It has a current rating of 3A and a DC rated voltage of 150V. The socket is designed for operation within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. It is packaged in a rail/tube format with 50 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 614-43-308-31-007000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.16mm |
| Insulation Material | Polychlorinated |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 614-43-308-31-007000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.