Through-hole mount IC socket featuring 8 contacts arranged in 2 rows with 2.54mm pitch and 7.62mm row spacing. Contacts are beryllium copper alloy with gold plating for mating, offering a 3A current rating and 100V AC / 150V DC voltage rating. Constructed with polychlorinated insulation, this RoHS and REACH compliant component operates from -55°C to 125°C.
Sign in to ask questions about the Mill-Max 614-43-308-31-012000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 614-43-308-31-012000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Height | 2.79mm |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 614 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 614-43-308-31-012000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.