16-position dual-row through-hole IC DIP socket featuring gold-plated beryllium copper alloy contacts for superior conductivity and durability. Rated for 100V AC and 150V DC, with a 3A current rating. This straight orientation socket has a 2.54mm pitch and 7.62mm row spacing, with a compact 20.3mm length, 10.1mm depth, and 2.79mm height. Operating across a wide temperature range of -55°C to 125°C, it is lead-free and RoHS compliant.
Mill-Max 614-43-316-31-012000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Height | 2.79mm |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 614 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.