This 2-row through hole socket features a contact material of beryllium copper alloy and gold plating. It has a current rating of 3A and a DC rated voltage of 150V, with an AC voltage rating of 100V. The socket operates over a temperature range of -55°C to 125°C and is packaged in a rail/tube format with 16 pieces per package. The socket is RoHS compliant and has a pitch of 2.54mm and row spacing of 10.16mm.
Mill-Max 614-43-424-31-012000 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 12.7mm |
| Insulation Material | Polychlorinated |
| Length | 30.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.