This 2-row through hole socket features a beryllium copper alloy contact material and gold plating. It has a current rating of 3A and is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The socket is designed for use with components that have a voltage rating of up to 150V DC and 100V AC. It is packaged in a rail/ tube format with 12 units per package and is RoHS compliant.
Mill-Max 614-43-432-31-012000 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 12.7mm |
| Insulation Material | Polychlorinated |
| Length | 40.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 10.16mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.