
24-position dual-row through-hole IC DIP socket with straight orientation and solder termination. Features beryllium copper alloy contacts with gold plating for superior mating performance, rated for 3A current and up to 150V DC. Operates across a wide temperature range of -55°C to 125°C. Constructed with polychlorinated insulation and a 2.54mm pitch, this RoHS compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the Mill-Max 614-43-624-31-012000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 614-43-624-31-012000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Height | 2.79mm |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 614 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 614-43-624-31-012000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
