
28-position dual-row through-hole IC DIP socket featuring gold-plated beryllium copper alloy contacts for superior conductivity and durability. This straight orientation connector offers a 2.54mm pitch and 15.24mm row spacing, with a 3A current rating and voltage ratings of 100V AC and 150V DC. Constructed with polychlorinated insulation, it operates reliably within a -55°C to 125°C temperature range and is RoHS compliant and lead-free.
Mill-Max 614-43-628-31-012000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Height | 2.79mm |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 35.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 614 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Compliant |
No datasheet is available for this part.