
This 2-row socket is rated for 3A and 150V DC, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features copper contacts with gold plating and is made with polychlorinated insulation material. The socket is available in a packaging quantity of 12 and is RoHS compliant. It has a pitch of 2.54mm and a row spacing of 15.24mm, with a length of 40.6mm and a depth of 17.7mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 614-43-632-41-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Insulation Material | Polychlorinated |
| Length | 40.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 614-43-632-41-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.