40-position, 2-row dual in-line package (DIP) socket with 2.54mm pitch and straight, solder termination. Features beryllium copper alloy contacts with gold plating for superior conductivity and durability, rated for 3A current and up to 150V DC. Constructed with polychlorinated insulation and designed for through-hole mounting, operating across a wide temperature range of -55°C to 125°C. This RoHS compliant component is supplied in a tube for efficient integration into electronic assemblies.
Sign in to ask questions about the Mill-Max 614-43-640-31-012000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 614-43-640-31-012000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Height | 2.79mm |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 614 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 614-43-640-31-012000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.