
This 2-row through hole socket features a contact material of beryllium copper alloy and gold plating. It has a current rating of 3A and a voltage rating of 150V DC. The socket is designed for use in temperatures ranging from -55°C to 125°C. It is packaged in a rail/ tube format with 8 pieces per package and is compliant with RoHS regulations.
Sign in to ask questions about the Mill-Max 614-43-648-31-012000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 614-43-648-31-012000 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Insulation Material | Polychlorinated |
| Length | 60.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 614-43-648-31-012000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.