
This 2-row through hole socket features a 2.54mm pitch and is rated for 100V AC and 150V DC with a current rating of 3A. The socket is made from beryllium copper alloy with a gold plating and has a polychlorinated insulation material. It is available in an 8-pack and is packaged in a rail/tube format. The socket has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C, and is compliant with RoHS regulations.
Mill-Max 614-43-650-31-012000 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Insulation Material | Polychlorinated |
| Length | 63.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
No datasheet is available for this part.