
This 2-row through hole socket features a contact material of copper with gold plating, a current rating of 3A, and a maximum operating temperature of 125°C. The socket is designed for use with components that have a DC rated voltage of 150V. It is packaged in a rail/Tube format with 7 units per package and is compliant with RoHS regulations. The socket has a pitch of 2.54mm and a row spacing of 15.24mm, with a length of 66mm and a depth of 17.7mm.
Mill-Max 614-43-652-41-001000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Insulation Material | Polychlorinated |
| Length | 66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 614-43-652-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.