
This 6-contact through-hole socket is designed for use with ICs and other components. It features a copper contact material with gold plating and a polychlorinated insulation material. The socket has a current rating of 3A and a DC rated voltage of 150V, with an operating temperature range of -55°C to 125°C. It is available in a packaging quantity of 68, with a packaging type of rail/tube. The socket is not RoHS compliant.
Mill-Max 614-93-306-31-007000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Height | 2.79mm |
| Insulation Material | Polychlorinated |
| Length | 7.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 68 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Series | 614 |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Not Compliant |
No datasheet is available for this part.