This 32-contact 2-row through hole socket features a contact material of copper and gold plating. It has a current rating of 3A and a maximum operating temperature of 125°C. The socket is designed for use in applications with a minimum operating temperature of -55°C. It is available in packaging quantities of 12 and is packaged in rail/tube format.
Mill-Max 614-93-632-31-007000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Height | 2.79mm |
| Insulation Material | Polychlorinated |
| Length | 40.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 614-93-632-31-007000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.