
This 32-contact socket features a 2-row, straight orientation with a 2.54mm pitch and a maximum operating temperature of 125°C. It is rated for 3A and 150V DC and has a minimum operating temperature of -55°C. The socket is constructed with copper contacts plated with gold and features a polychlorinated insulation material. It is available in packaging quantities of 12 and is packaged in rail/tube format.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Height | 2.79mm |
| Insulation Material | Polychlorinated |
| Length | 40.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Not Compliant |