Contact PIN Press Fit ST Thru-Hole Bulk
Mill-Max 6585-0-00-01-00-00-03-0 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 6585 |
| Termination | PC Pin |
| RoHS | Not Compliant |
No datasheet is available for this part.