The Mill-Max 714-43-142-31-012000 is a 42-contact socket strip with a SKT gender and 2.54mm terminal pitch. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 150VDC or 100VAC. The socket strip is designed for through-hole mounting and has a maximum current rating of 3A. It is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Mill-Max 714-43-142-31-012000 technical specifications.
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 42 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3A |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 3.45mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.