A discrete spring-loaded pogo pin featuring a round plunger and a standard soldertail for through-hole mounting. The pin is designed with a gold-plated brass alloy shell and a gold-plated beryllium copper spring, supporting high-durability cycles and reliable electrical contact in vertical or horizontal board-to-board applications.
Mill-Max 7845-0-15-20-52-14-11-0 technical specifications.
| Mounting Feature | Through-Hole Solder Mount |
| Tail Diameter | 0.020inches |
| Tail Length | 0.118inches |
| Mechanical Life (Durability) | 100,000 to 1,000,000cycles |
| Maximum Current | 2AAmps |
| Contact Resistance | 20mΩ |
| Operating Temperature Range | -55/+125°C |
| Spring Force | 50g @ mid-strokegrams |
| Shell Plating | 20µ" Gold over Nickel |
| Spring Plating | 10µ" Gold over Nickel |
| RoHS | RoHS-2 2011/65/EU compliant |
Download the complete datasheet for Mill-Max 7845-0-15-20-52-14-11-0 to view detailed technical specifications.
No datasheet is available for this part.