The 7935-1-15-20-06-14-11-0 is a discrete spring-loaded pin designed for surface mount applications. It features a unique OmniBall plunger, which provides a rolling interface for lateral or sliding mechanical engagement, reducing wear and friction. The pin is constructed with a gold-plated brass alloy shell and a gold-plated beryllium copper spring, supporting high durability and low contact resistance.
Mill-Max 7935-1-15-20-06-14-11-0 technical specifications.
| Plunger Type | OmniBall |
| Mounting Feature | Surface Mount |
| Mechanical Life | 1,000,000Cycles |
| Contact Resistance | 20mΩ |
| Maximum Current @ 30C Rise | 3.5A |
| Operating Temperature Range | -55 to +125°C |
| Shell Material | Brass Alloy |
| Shell Plating | 20 Gold over Nickelμίn |
| Spring Plating | 10 Goldμίn |
| Spring Force @ Mid-Stroke | 70g |
| RoHS | Yes-Compliant |
| REACH | Compliant |
Download the complete datasheet for Mill-Max 7935-1-15-20-06-14-11-0 to view detailed technical specifications.
No datasheet is available for this part.