This unshrouded header features 4 positions with a 2.54mm pitch, suitable for surface mount applications. It can withstand a maximum voltage rating of 150VDC or 100VAC. The header is designed for use in board-to-board and mezzanine connections. It is available in a straight body orientation and is terminated with solder. The header has a height of 9.42mm.
Mill-Max 800-10-004-30-001000 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Voltage Rating | 150VDC|100VAC |
| Height | 9.42mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.