
This 10-position shrouded header features a gold-plated brass contact with a circular shape and male pin type. It is designed for surface mount applications and is available in a packaging of 20 pieces per rail or tube. The header is made from nylon insulation with a black color and is compliant with RoHS regulations. It operates within a temperature range of -55°C to 125°C and has a flammability rating of UL94 V-0.
Mill-Max 800-10-010-40-002000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 800 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 800-10-010-40-002000 to view detailed technical specifications.
No datasheet is available for this part.
