
This 39-position through-hole header features gold-plated contacts and a black color. It has a contact mating length of 0.195inch and is available in a bulk packaging. The header is RoHS compliant and has a pitch of 0.1inch. It is suitable for general use and is part of the 800 series from Mill-Max.
Mill-Max 800-10-039-10-001000 technical specifications.
| Color | Black |
| Contact Mating Length | 0.195inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 39 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 800 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.