Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
Mill-Max 800-10-039-61-001000 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 39 |
| Contact Gender | MALE |
| Manufacturer Series | 800 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (10) OVER NICKEL (150) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.