
This 57-position through-hole connector features a black housing and a 0.1inch pitch. It has a brass contact material with a gold plating and a male pin contact type. The connector is RoHS compliant and has a packaging of bulk with a package quantity of 1. It measures 145mm in length, 2.54mm in width, and 3.18mm in height.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.142inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 3.18mm |
| Housing Color | Black |
| Length | 145mm |
| Mount | Through Hole |
| Number of Contacts | 57 |
| Number of Positions | 57 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 800 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |