
This 58-position male pin header features a black housing and brass contacts with gold plating. The contact mating length is 0.142inch and the pitch is 0.1inch. The header is designed for through-hole mount and is available in bulk packaging. It is RoHS compliant and part of the 800 series from Mill-Max.
Checking distributor stock and pricing after the page loads.
Mill-Max 800-10-058-10-002000 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.142inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 3.18mm |
| Housing Color | Black |
| Length | 147mm |
| Mount | Through Hole |
| Number of Contacts | 58 |
| Number of Positions | 58 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 800 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |