
This unshrouded header features a 2.54mm terminal pitch and is rated for a maximum voltage of 150VDC or 100VAC. It has a straight body orientation and is designed for through-hole mounting. The header has 53 contacts and is terminated with solder. Its dimensions are 134.62mm in length, 2.54mm in depth, and 6.78mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 800-40-053-10-002000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 134.62 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 6.78 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 53 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 800-40-053-10-002000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.