
This 41-contact unshrouded header features a 2.54mm terminal pitch and a straight body orientation. It is designed for through-hole mounting and has a maximum voltage rating of 150VDC or 100VAC. The header measures 104.14mm in length, 2.54mm in depth, and 6.78mm in height. It is available from Mill-Max, part number 800-90-041-10-002000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 800-90-041-10-002000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 104.14 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 6.78 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 41 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 800-90-041-10-002000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.