
The 800-90-043-10-002000 is a 43-contact unshrouded header from Mill-Max, designed for through hole mounting. It features a 2.54mm terminal pitch and a maximum voltage rating of 150VDC or 100VAC. The header has a straight body orientation and a product length of 109.22mm, with a product depth of 2.54mm and a product height of 6.78mm. It is suitable for use in applications requiring a high number of contacts and a reliable termination method, such as solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 800-90-043-10-002000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mill-Max 800-90-043-10-002000 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 109.22 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 6.78 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 43 |
| Termination Method | Solder |
| Max Voltage Rating | 150VDC|100VAC |
| Cage Code | 3N087 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 800-90-043-10-002000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.