This 9-position through-hole female socket connector features a 0.1inch pitch and is constructed with copper contacts plated with gold. The connector is lead free and RoHS compliant, with a height of 4.19mm and a length of 22.9mm. It is packaged in bulk and has a width of 2.54mm, with a termination of solder. The connector is suitable for general use.
Checking distributor stock and pricing after the page loads.
Mill-Max 801-43-009-10-012000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 4.19mm |
| Lead Free | Lead Free |
| Length | 22.9mm |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 801 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
No datasheet is available for this part.