10-position, single-row right-angle receptacle connector featuring gold-plated copper alloy contacts for superior conductivity. This surface-mount component offers a 2.54mm pitch and a 4.5A current rating, with a maximum AC voltage rating of 100V and DC rated voltage of 150V. Constructed with a black Nylon insulator and rated UL94 V-0 for flammability, it operates across a temperature range of -55°C to 125°C.
Mill-Max 801-43-010-40-002000 technical specifications.
| Package/Case | SIP |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 4.5A |
| Depth | 7.08mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Length | 25.4mm |
| Max Current Rating | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 801 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 801-43-010-40-002000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.