This 25-position through-hole female socket connector features a 0.1inch pitch and is constructed with copper contacts plated with gold. The connector is lead free and RoHS compliant, making it suitable for a variety of applications. It measures 63.5mm in length and 4.19mm in height, with a width of 2.54mm. The connector is packaged individually in bulk and is part of the 801 series from Mill-Max.
Mill-Max 801-43-025-10-012000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 4.19mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 801 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
No datasheet is available for this part.