
This 27-position through-hole female socket connector features a black color, copper contact material, and gold plating. It has a height of 4.19mm and a length of 68.6mm, with a pitch of 0.1inch. The connector is lead-free and RoHS compliant, with a termination of solder. It is available in a bulk packaging quantity of 1, with a width of 2.54mm.
Mill-Max 801-43-027-10-012000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 4.19mm |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Mount | Through Hole |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 801 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
No datasheet is available for this part.