This 30-position through-hole female socket connector features 30 copper contacts with gold plating, a black color, and a lead-free material composition. It has a 1-row configuration with a 0.1inch pitch and a package quantity of 1. The connector is available in bulk packaging and is RoHS compliant. It measures 76.2mm in length, 2.54mm in width, and 4.19mm in height, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
Mill-Max 801-43-030-10-012000 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 4.19mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 801 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
No datasheet is available for this part.