
This 37-position through-hole female socket connector features a 0.1inch pitch and is constructed with lead-free materials. The connector has a gold-plated copper contact and a black color. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a height of 7.01mm and a length of 94mm, with a width of 2.54mm.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 7.01mm |
| Lead Free | Lead Free |
| Length | 94mm |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 801 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |