43-position, single-row socket strip with a 2.54mm pitch. Features circular female socket contacts made of copper with gold plating for mating. Insulation is black polyester with a UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination, operating temperature range of -55°C to 125°C. Overall dimensions include a 109mm length, 7.01mm height, and 2.54mm width.
Checking distributor stock and pricing after the page loads.
Mill-Max 801-43-043-10-001000 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Height | 7.01mm |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 109mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 801 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |