
This 64-position female socket header is designed for through-hole mounting and features a current rating of 4.5A. The header is constructed from copper with a gold plating and is suitable for operating temperatures between -55°C and 125°C. It meets the flammability rating of UL94 V-0 and is compliant with RoHS regulations.
Mill-Max 801-43-064-10-003000 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Current Rating | 4.5A |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 1 |
| Package Quantity | 51 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | 801 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 801-43-064-10-003000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.