Two-position, single-row socket strip with straight, through-hole mounting. Features female socket contacts made of copper with tin, gold, and lead plating. Operates within a temperature range of -55°C to 125°C and supports a maximum voltage rating of 100V AC. Current rating is 4.5A.
Mill-Max 801-93-002-10-001000 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin, Gold, Lead |
| Contact Type | Female Socket |
| Current Rating | 4.5A |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 5.08mm |
| Max Current Rating | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 801 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 801-93-002-10-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.