
Two-position, single-row socket strip with straight, through-hole mounting and solder termination. Features beryllium copper alloy contacts with gold plating, rated for 4.5A maximum current and 100V AC maximum voltage. Operates across a temperature range of -55°C to 125°C. The black housing has a pitch of 0.1 inch (2.54mm) and a length of 5.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 801-93-002-10-012000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Length | 5.08mm |
| Max Current Rating | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 801 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 801-93-002-10-012000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.