
Three-position, single-row socket strip with a 2.54mm pitch. Features female socket contacts made of copper with tin, gold, and lead plating. Straight, through-hole mounting orientation with a solder termination. Rated for 4.5A current and 100V AC, operating between -55°C and 125°C. Black SIP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 801-93-003-10-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin, Gold, Lead |
| Contact Type | Female Socket |
| Current Rating | 4.5A |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 7.62mm |
| Max Current Rating | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 801 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 801-93-003-10-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.