
7-position, single-row socket strip with straight, through-hole mounting and solder termination. Features a 2.54mm pitch and 0.1-inch spacing, with a 4.5A max current rating and 100V max AC voltage rating. Copper contacts are plated with gold, tin, and lead, housed in black SIP packaging. Operates across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 801-93-007-10-001000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 17.78mm |
| Max Current Rating | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 801 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 801-93-007-10-001000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.