
13-position, single-row socket strip featuring straight, through-hole mounting and solder termination. This female connector boasts a 2.54mm pitch, 2.54mm depth, and 33.02mm length. Constructed with a polyester insulator and beryllium copper alloy contacts with gold plating, it offers a maximum current rating of 4.5A and a voltage rating of 100V AC. Operating within a temperature range of -55°C to 125°C, the black housing and insulation meet UL94 V-0 flammability standards.
Mill-Max 801-93-013-10-012000 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 33.02mm |
| Max Current Rating | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 801 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 801-93-013-10-012000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.