16-position, single-row socket strip with straight, through-hole mounting and solder termination. Features gold-plated copper contacts with a circular female socket shape, rated for 4.5A max current and 100V AC max voltage. The black polyester insulator has a UL94 V-0 flammability rating and operates across a temperature range of -55°C to 125°C. This board-to-board connector offers a 2.54mm pitch and a 40.64mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 801-93-016-10-012000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Depth | 2.54mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polyester |
| Length | 40.64mm |
| Max Current Rating | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Series | 801 |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 801-93-016-10-012000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.