
20-position, single-row, straight shrouded socket strip with a 2.54mm pitch. Features female socket contacts made of copper with gold, tin, and lead plating, rated for 4.5A and 100V AC. Designed for through-hole mounting with solder termination and a black SIP package. Operating temperature range is -55°C to 125°C.
Mill-Max 801-93-020-10-001000 technical specifications.
| Package/Case | SIP |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold, Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 4.5A |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 50.8mm |
| Max Current Rating | 4.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 801 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 801-93-020-10-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.